Testo 0602 2394 Type K Temperature Sensor

Order Code:

57-4332

Brand: Testo MPN: 0602 2394 EAN-13: 4029547002885

Discontinued


The Testo 0602 2394 is a Type K Temperature Sensor has a Flat Head Surface Probe with Telescopic Handle for measuring those hard to reach access points. The TC type K Probe is ideal for use with the Testo 922 and 925 Thermometers.


  • Measures 680m
  • Class 2 accuracy
  • Dimensions: 25mm diameter by 12mm length tip
  • Fixed cable 1.6m
  • t99: 3 s
  • Dimensions: 35(H) x 170(L) x 40(W)mm
  • Suitable for any instrument fitted with a type K thermocouple socket
  • Manufacturer's part: Testo 0602 2394 Type K Temperature Sensor with telescopic handle
Probe Type Thermocouple type K
Temperature Range -50 to +1000°C

Trustpilot