Testo 0563 9250 925 Digital Thermometer

Order Code:

57-4030

Brand: Testo MPN: 0563 9250 EAN-13: 4029547013706

Discontinued


This Type K digital thermometer from Testo is ideal for carrying out quick and easy temperature checks on production and assembly lines. This set includes a digital temperature meter, a surface temperature sensor and an all-in-one carrying case so you have all you need at your fingertips to carry out reliable temperature checks. The surface sensor has a flexible thermocouple strip, which adapts easily to any surface, allowing you to measure the temperature of rough, uneven surfaces in as little as three seconds.

What's in the box?

Digital temperature meter, batteries, surface temperature sensor with flexible thermocouple strip, carrying case.


  • Temperature input: TC Type K (NiCr-Ni)
  • Measuring range: -50 to +1000 °C
  • Resolution: 0.1°C (-50 to +199.9°C), 1°C (remaining range)
  • Storage temperature: -40 to +70°C
  • Weight: 171g
  • Dimensions: 182 x 65 x 40mm
  • Operating temperature: -20 to +50°C
  • Housing: ABS
  • Number of channels: 1
  • Warranty: 2 years
  • Battery type: 9V
  • Battery life: 200hrs (connected probe, backlight off)
  • Manufacturer's part: Testo 925
Data Logging Function No
Number of Channels 1
Sensor Type Optional
Temperature Range -50 to +1000°C

Trustpilot