Easter Opening Hours and Delivery Dates here

Testo 0560 8761 876 9Hz Thermography Camera -20 to +280 160x120

Order Code:

57-5665

Brand: Testo MPN: 0560 8761 EAN-13: 4029547011009

Discontinued


The Testo 876 is a Thermal Imaging Camera with a Large Flexible Rotatable Fold Out Display. This allows you to keep the display in view when thermographing from any position, and allows you to identify anomalies and weak spots in buildings, mechanical components, photovoltaic systems or switching cabinets.
With 19,200 temperature measurement points, the measurement objects are detected in very good image quality, clearly and precisely.

What's in the Box?
Testo 876 Thermal Imaging Camera
Robust case
Pro software
Carrying strap
SD card
USB cable
Lens cleaning cloth
Headset
Mains unit
Li-ion rechargeable battery


  • Integrated Digital Camera
  • Voice Recording: annotate thermal images by using the Testo headset
  • 160 x 120 Pixel Detector: 19,200 thermal measurement points produce high quality images
  • Motor Focus: allowing accurate focussing for one-hand operation
  • SuperResolution technology to 320 x 240 pixels
  • Thermal sensitivity
    Flexible fold-out, rotatable display
  • Exchangeable lenses
  • Manufacturer's part: Testo 0560 8761 876
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot