Testo 0560 4160 416 Vane Anemometer

Order Code:

85-1243

Brand: Testo MPN: 0560 4160 EAN-13: 4029547003752
  • Country of Origin: Germany
  • View All

Discontinued


The Testo 416 vane anemometer gives you quick and reliable airflow readings on an easy-to-read, back-lit display.

The permanently-connected telescopic sensor, which can be extended to a maximum length of 890mm and a mini vane that has a diameter of 16mm make the anemometer ideal for measuring the airflow and air volume in air ducts.


  • Vane anemometer 16mm dia.
  • Measuring range: 0.6 to 40m/s
  • Accuracy: ±(0.2m/s + 1.5% of mv)
  • Resolution: 0.1m/s
  • Operating temperature: -20 to +50°C
  • Housing: ABS
  • Battery type: 9V PP3
  • Battery life: 80 hours
  • Dimensions: 182 x 64 x 40mm
  • Weight: 325g
  • Manufacturer's warranty: 2 years
  • Testo type 0560 4160 416
Type Vane anemometer
Accuracy ±1.5%
Wind Speed Range 0.6 to 40m/s

Trustpilot