Testboy 61106000 TB 111 Voltage Tester CAT III/IV Acoustic & Visual

Order Code:

10-7869

Brand: Testboy MPN: 61106000 EAN-13: 4028532101114

Discontinued


Testboy's TB 111 is a two-pole voltage and current tester designed for safe electrical measurements, adhering to CAT III 1000 V and CAT IV 600 V specifications. This device provides both acoustic and visual alerts for accurate and efficient assessment. Typical applications include residential, commercial, and industrial environments where verification of voltage presence is essential.
Type Voltage tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 149 x 25 x 22 mm
Height 22mm
Length 149mm
Misc Attribute TB 111
Reading Type Voltage testing
V AC reading range 110 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 110V
Width 25mm

Trustpilot