tesa Tapes Cloth tape 612135

tesa Brand: tesa
This group of items includes tesa strong and durable cloth tapes that are available in various lengths, widths, and colours, known for their water resistance and weatherproof properties.
Description Image Product Buy Pricing (Ex VAT) Width Length Colour Thickness Adhesive tape features Dimensions Adhesive type Breakout force Carrier material Misc Attribute Height Material Material thickness Max. temperature Series Type
tesa 04663-00007-02 strong Cloth Tape 50m x 48mm water-resistant
tesa 04663-00007-02 strong Cloth Tape 50m x 48mm water-resistant
Standard range
Order code: 07-6334
MPN: 04663-00007-02

132 in stock, despatched in 4 working days
1+ £13.83
Price per unit Ex VAT
48mm 50m Silver 0.3mm Waterproof (L x W x H) 50 m x 48 mm x 50 m Natural rubber 50 N/10 mm PE coated fabric STRONG 50m Natural rubber 290µm +95°C tesa® Professional Cloth tape
tesa 56348 tesa UNIVERSAL Cloth Tape white 10m x 50mm 3pcs durable
tesa 56348 tesa UNIVERSAL Cloth Tape white 10m x 50mm 3pcs durable
Standard range
Order code: 07-6610
MPN: 56348

6 in stock, despatched in 4 working days
1+ £19.16
Price per unit Ex VAT
50mm 10m White (L x W) 10 m x 50 mm UNIVERSAL Cloth tape
tesa 56388 tesa Extra Power Universal Tape black 25m x 50mm 3pcs weatherproof
tesa 56388 tesa Extra Power Universal Tape black 25m x 50mm 3pcs weatherproof
Standard range
Order code: 07-6619
MPN: 56388

6 in stock, despatched in 4 working days
1+ £24.39
Price per unit Ex VAT
50mm 25m Black (L x W) 25 m x 50 mm extra Power® UNIVERSAL Cloth tape


Trustpilot