tesa 56388 tesa Extra Power Universal Tape black 25m x 50mm 3pcs weatherproof

Order Code:

07-6619

Brand: tesa MPN: 56388 EAN-13: 4063565026140
Qty Unit Price (Ex VAT)
1+ £24.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

tesa 56388 Cloth Tape is a durable adhesive solution offering reliable performance. It is suitable for indoor and outdoor use, ideal for repairs, bundling, and securing. The pack contains three rolls, each measuring 25 meters in length and 50 millimetres in width.
Type Cloth tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 50 mm
Misc Attribute extra Power® UNIVERSAL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot