Christmas Opening Hours and Delivery Dates here
tesa 77741-00000-00 Powerbond Tape 5m x 19mm transparent strong bond

Image Representative of Range

tesa 77741-00000-00 Powerbond Tape 5m x 19mm transparent strong bond

Order Code:

07-6789

Brand: tesa MPN: 77741-00000-00 EAN-13: 4042448340290
Qty Unit Price (Inc VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The tesa Powerbond Transparent tape by tesa features an extra-strong adhesive solution for mounting without drilling or tools. Measuring 5 metres in length and 19mm in width, it provides a clever mounting system that is ideal for hanging or fixing items discreetly. This transparent double-sided industrial tape offers an easy and efficient fastening solution for various applications.
Type Industrial tape
Width 19mm
Length 5m
Colour Transparent
Thickness 0.5mm
Adhesive type Natural rubber
Dimensions (L x W) 5 m x 19 mm
Material Synthetic rubber
Misc Attribute GLASS
Series tesa® Powerbond

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot