Christmas Opening Hours and Delivery Dates here

tesa 59036-00000-00 tesafilm Eco & Crystal 33m x 19mm 90% recycled PET

Order Code:

07-6709

Brand: tesa MPN: 59036-00000-00 EAN-13: 4063565252433
Qty Unit Price (Inc VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 available to back orderBack-order availability date - 11/01/2026

The tesa 59036-00000-00 tesa film is a transparent adhesive tape featuring eco-friendly materials and a crystal-clear finish. Manufactured by tesa, it measures 33 metres in length and 19 millimetres in width, providing reliable adhesion for sealing, repairing, and arts and crafts. Ideal for both home and office use, it combines environmental consciousness with high-performance transparency.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive tape features Solvent-free
Adhesive type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylic
Misc Attribute ECO & CRYSTAL
Series tesafilm® Eco & Crystal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot