Easter Opening Hours and Delivery Dates here

tesa® 56395 Extreme Outdoor Gaffer Tape - Transparent 48mm x 20m

Order Code:

51-6063

Brand: tesa MPN: 56395-00000-00 EAN-13: 4042448152046
  • Country of Origin: Canada
  • View All

Discontinued


The Tesa® 56395 Extreme Outdoor Gaffer Tape - Transparent 48mm x 20m is fabric-reinforced film tape with extremely high adhesive strength. This quality tape is ideal for handicrafts, repairing, fastening, bundling, strengthening and outdoor use, with a high weather and UV resistance up to one year.


  • Hand-tearable
  • Solvent-free
  • Extremely weather-resistant and waterproof, especially designed for outdoor applications
  • 1 year UV-resistant (UV-treated PE film)
  • Temperature-resistant from -40°C to +95°C
  • Type UV resistant
    Width 48mm
    Length 20m
    Colour Transparent

    Trustpilot