Easter Opening Hours and Delivery Dates here
tesa 56348-00000-06 Extra Power Cloth Tape silver 10m x 50mm weatherproof

Image Representative of Range

tesa 56348-00000-06 Extra Power Cloth Tape silver 10m x 50mm weatherproof

Order Code:

07-6611

Brand: tesa MPN: 56348-00000-06 EAN-13: 4042448035981
Qty Unit Price (Inc VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The tesa® UNIVERSAL 56348-00000-06 is a strong cloth tape with dimensions of 10m x 50mm. It features high durability and extra power, making it ideal for outdoor repairs. This silver duct tape is suitable for varied applications, providing reliable performance in tough conditions.
Type Cloth tape
Width 50mm
Length 10m
Colour Silver
Adhesive Type Natural rubber
Breakout force 100 N/10 mm
Carrier material Polyethylene
Dimensions (L x W) 10 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL
Series tesa® extra Power
Thickness 0.215mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot