Christmas Opening Hours and Delivery Dates here

tesa 56157-00000-11 universal double-sided Tape 25m x 38mm adhesive

Order Code:

07-6582

Brand: tesa MPN: 56157-00000-11 EAN-13: 4042448395382
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 17/01/2026

The tesa Universal 56157-00000-11 double-sided adhesive tape measures 25 metres in length and 38 millimetres in width. Designed for general use, this versatile tape provides strong adhesion on both sides for secure bonding. Commonly used for mounting, crafting, and decorative purposes, it ensures clean and easy application.
Type Double sided adhesive tape
Width 38mm
Length 25m
Colour Colourless
Thickness 0.185mm
Adhesive type Natural rubber
Dimensions (L x W x H) 25 m x 38 mm x 38 mm
Height 38mm
Material Synthetic rubber
Misc Attribute UNIVERSAL
Product type description Pour des collages solides et fiables.
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot