Christmas Opening Hours and Delivery Dates here

tesa 04610-00000-00 Professional duct Tape silver 50m x 50mm 1pc

Order Code:

07-6327

Brand: tesa MPN: 04610-00000-00 EAN-13: 4042448297297
Qty Unit Price (Inc VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
197 available to back orderBack-order availability date - 10/01/2026

The tesa® Professional Cloth Tape 04610 is a silver adhesive tape measuring 50 metres by 50 millimetres, sold as a single piece. It provides strong adhesion and durability, making it ideal for repairs and maintenance tasks. Common applications include bundling, sealing, and securing materials in various environments.
Type Cloth tape
Width 50mm
Length 50m
Colour Silver
Thickness 0.15mm
Adhesive type Natural rubber
Breakout force 34 N/10 mm
Carrier material PE coated fabric
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material PET/cotton fabric
Material thickness 0.18mm
Series tesa® Professional

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot