Christmas Opening Hours and Delivery Dates here

tesa 04024-00237-04 tesapack 4024 Packaging Tape 66m x 50mm brown

Order Code:

07-6233

Brand: tesa MPN: 04024-00237-04 EAN-13: 4042448114228
Qty Unit Price (Inc VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 available to back orderBack-order availability date - 13/01/2026

The tesa UNIVERSAL 04024-00237-04 packaging tape is a durable, brown adhesive tape measuring 66 metres by 50 millimetres. Its main attributes include quiet unrolling and strong adhesion, ideal for securing cartons and packages. This PVC packing tape is commonly used for shipping and sealing cardboard boxes.
Type Packaging tape
Width 50mm
Length 66m
Colour Brown
Thickness 0.05mm
Adhesive type Acrylic
Breakout force 45 N/10 mm
Carrier material PP film
Dimensions (L x W) 66 m x 50 mm
Material thickness 50µm
Misc Attribute UNIVERSAL
Series tesapack® 4024

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot