Template S1C10A01000 S1 v2 Temperature Data Logger -30 to +70°C USB PDF

Order Code:

10-7846

Brand: tempmate MPN: S1C10A01000 EAN-13: 4016139069487
Qty Unit Price (Inc VAT)
1+ £38.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched in 4 working days

The temperature data logger by tempmate measures temperatures ranging from -30 to +70 °C. This single-use device is ideal for long-term recording and continuous data monitoring, generating PDF reports of the recorded data. It is commonly used in industries requiring precise temperature tracking, such as pharmaceuticals and food logistics.
Type Temperature data logger
Number of Input Channels 1
Calibrated Manufacturer's standards (no certificate)
Battery Life 2 years
Dim (L x W x H) 80 x 47 x 4 mm
Height 4mm
Interfaces USB
IP Rating IP67
Length 80mm
Memory (readings) 12960
Power Supply CR 2450 button cell, included
Power supply (details) 3 V lithium battery
Reading accuracy temperature 0.5°C
Resolution 0.1°C
Temperature reading range -30 up to +70 °C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot