Telegärtner RJ Plugs & Sockets RJ45 connector 612962

The group consists of RJ45 connector sets manufactured by Telegärtner, featuring 8P8C straight plugs in black.
Description Image Product Buy Pricing (Ex VAT) AWG AWG (min.) AWG max. Contact Material Specification Type Connection Connector standard Connector Type Factory colour IP Rating Material (details) Mating cycles Misc Attribute 1 Nominal current (details) Pins Seal type Standards Temperature Range
Telegärtner 100007464 RJ45 Connector Set v4 8P8C black 1pc
Telegärtner 100007464 RJ45 Connector Set v4 8P8C black 1pc
Standard range
Order code: 07-5639
MPN: 100007464

1 in stock, despatched in 4 working days
1+ £20.64
Price per unit Ex VAT
24-27 27 24 Phosphor bronze CAT 6A RJ45 connector Cut & Clip RJ45 Plug, straight Black IP67 (when connected) PA, UL94 V0 min. 750 Straight 1.0 A at 50°C 8P8C Push-Pull IEC 61076-3-106 -40°C to + 70°C
Telegärtner 100007466 RJ45 Connector Set 8P8C Straight Plug black
Telegärtner 100007466 RJ45 Connector Set 8P8C Straight Plug black
Standard range
Order code: 07-5640
MPN: 100007466

4 in stock, despatched in 4 working days
1+ £33.11
Price per unit Ex VAT
22-26 26 22 CAT 6 RJ45 connector Cut & Clip RJ45 Plug, straight Black IP67 (when connected) PA, UL94 V0 min. 750 Straight 1.0 A at 50°C 8P8C Push-Pull IEC 61076-3-106 -40°C to + 70°C


Trustpilot