Telegärtner 100007466 RJ45 Connector Set 8P8C Straight Plug black

Image Representative of Range

Telegärtner 100007466 RJ45 Connector Set 8P8C Straight Plug black

Order Code:

07-5640

Brand: Telegartner MPN: 100007466 EAN-13: 2050002287990
Qty Unit Price (Ex VAT)
1+ £33.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Telegärtner's RJ45 connector set 100007466 is a high-quality plug designed with 8P8C configuration, compatible with Cat 5, Cat 6, and Cat 7 cables. This black, straight plug is ideal for reliable Ethernet network connections. It is commonly used in data centres and telecommunications applications.
Type RJ45 connector
AWG 22-26
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Pins 8P8C
Seal type Push-Pull
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot