Telegärtner 100007464 RJ45 Connector Set v4 8P8C black 1pc

Image Representative of Range

Telegärtner 100007464 RJ45 Connector Set v4 8P8C black 1pc

Order Code:

07-5639

Brand: Telegartner MPN: 100007464 EAN-13: 2050002287952
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Telegärtner 100007464 RJ45 connector set is a straight plug with an 8P8C pin configuration, designed for secure and reliable network connections. This black connector is compatible with Cat 5, 6, and 7 cabling, making it suitable for various networking applications. It's typically used in Ethernet setups for data transmission in both residential and commercial environments.
Type RJ45 connector
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Pins 8P8C
Seal type Push-Pull
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot