Christmas Opening Hours and Delivery Dates here

Telegärtner 100007499 Sensor/actuator M12 Plug straight 8 pins

Order Code:

07-5644

Brand: Telegartner MPN: 100007499 EAN-13: 4018359434724
Qty Unit Price (Ex VAT)
1+ £39.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Telegärtner's sensor/actuator connector, model number 100007499, is a robust M12 plug featuring a straight design with 8 pins. Ideal for industrial environments, it ensures secure connections between sensors and actuators. It's especially suited for applications requiring reliable signal transmission in automation systems.
Type Plug, straight
Number of Contacts 8
Cable diameter (details) 5.50mm
Coding X
Colour Zinc grey
Connection Cut & Clip
Connection side A M12 plug, straight
Connection side B Customisable
Contact Material Brass gold plated
Max. temperature 85°C
Min. temperature -40°C
Seal type Push-Pull
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot