Telegärtner Standard & Sealed Sensor/actuator connector 612977

Telegärtner manufactures sensor and actuator connectors and plugs, such as the M12 socket and plug, designed with 8 pins for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type Cable diameter (details) Colour Connection Connection side A Contact Material Number of Contacts Coding Connection side B Max. temperature Min. temperature Seal type Thread type connection side
Telegärtner 100007427 Sensor/actuator Connector M12 Socket 8 pins
Telegärtner 100007427 Sensor/actuator Connector M12 Socket 8 pins
Standard range
Order code: 07-5629
MPN: 100007427

3 in stock, despatched in 4 working days
1+ £27.94
Price per unit Ex VAT
Socket, built-in Metal Soldering M12 socket, built-in Phosphor bronze gold plated 8 X Customisable 85°C -40°C Push-Pull M12
Telegärtner 100007499 Sensor/actuator M12 Plug straight 8 pins
Telegärtner 100007499 Sensor/actuator M12 Plug straight 8 pins
Extended range
Order code: 07-5644
MPN: 100007499

Available to back order
1+ £39.24
Price per unit Ex VAT
Plug, straight 5.50mm Zinc grey Cut & Clip M12 plug, straight Brass gold plated 8 X Customisable 85°C -40°C Push-Pull M12


Trustpilot