Christmas Opening Hours and Delivery Dates here

Telegärtner RJ Plugs & Sockets RJ45 connector 612964

Telegärtner manufactures RJ45 flange sets that include versatile mounting connectors and sockets designed for 8P8C configurations, available in both metal and plastic options.
Description Image Product Buy Pricing (Ex VAT) Bore Ø AWG Connection AWG (min.) AWG max. Connector Type Factory colour Material (details) Specification Standards Type Number of Positions/ Contacts Connector standard Contact Material IP Rating Mating cycles Misc Attribute 1 Nominal current (details) Seal type Temperature Range
Telegärtner 100007419 RJ45 flange set v4 8P8C black 1pc mounting Connector
Telegärtner 100007419 RJ45 flange set v4 8P8C black 1pc mounting Connector
Extended range
Order code: 07-5625
MPN: 100007419

2 available to back orderBack-order availability date - 09/01/2026
1+ £20.48
Price per unit Ex VAT
22.5mm Socket Connector, mount Black PA, UL94 V0 CAT 6 IEC 61076-3-106 RJ45 connector 8P8C RJ45 Spring steel 0.8 µm, gold-plated IP67 (when connected) min. 750 Straight 1.0 A at 50°C Push-Pull -40°C to + 70°C
Telegärtner 100007422 RJ45 Flange Set 14 Connector 8P8C Metal
Telegärtner 100007422 RJ45 Flange Set 14 Connector 8P8C Metal
Standard range
Order code: 07-5627
MPN: 100007422

4 available to back orderBack-order availability date - 09/01/2026
1+ £20.95
Price per unit Ex VAT
Socket Connector, mount Metal Nickel plated die cast zinc. CAT 6 IEC 61076-3-117 RJ45 connector 8P8C RJ45 Spring steel 0.8 µm, gold-plated IP67 (when connected) min. 750 Straight 1.0 A at 50°C Push-Pull -40°C to + 70°C
Telegärtner 100007423 RJ45 flange set Socket mount metal 8P8C 1pc
Telegärtner 100007423 RJ45 flange set Socket mount metal 8P8C 1pc
Extended range
Order code: 07-5628
MPN: 100007423

5 available to back orderBack-order availability date - 09/01/2026
1+ £24.66
Price per unit Ex VAT
22-27 Cut & Clip 27 22 RJ45 socket, mount Metal Nickel plated die cast zinc. CAT 6A IEC 61076-3-117 RJ45 connector 8P8C RJ45 Spring steel 0.8 µm, gold-plated IP67 (when connected) min. 750 Straight 1.0 A at 50°C Push-Pull -40°C to + 70°C


Trustpilot