Christmas Opening Hours and Delivery Dates here
Telegärtner 100007422 RJ45 Flange Set 14 Connector 8P8C Metal

Image Representative of Range

Telegärtner 100007422 RJ45 Flange Set 14 Connector 8P8C Metal

Order Code:

07-5627

Brand: Telegartner MPN: 100007422 EAN-13: 4018359360139
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/01/2026

Telegärtner's RJ45 flange set version 14 is a metal connector with an 8P8C configuration, ensuring reliable performance for various networking applications. This durable RJ45 connector is compatible with Cat 5, Cat 6, and Cat 7 cables, making it suitable for high-speed Ethernet connections. Typically used in professional network installations, it provides secure and efficient connectivity for both commercial and industrial environments.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
IP Rating IP67 (when connected)
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Push-Pull
Specification CAT 6
Standards IEC 61076-3-117
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot