Christmas Opening Hours and Delivery Dates here

Telegärtner RF Adaptors SMC connector 612936

The Telegärtner SMC connectors are precision-engineered, vibration-proof components designed for secure threaded coupling in high-frequency applications up to 10 GHz.
Description Image Product Buy Pricing (Ex VAT) Contact Termination Impedance Cable category Case Material Connector Type Cable Ø Contact Material Insulation Material Max. frequency Seal type Type
Telegärtner 100024899 SMC Connector plug threaded 50 Ω 1pc up to 10 GHz
Telegärtner 100024899 SMC Connector plug threaded 50 Ω 1pc up to 10 GHz
Extended range
Order code: 07-6140
MPN: 100024899

6 available to back orderBack-order availability date - 12/01/2026
1+ £8.06
Price per unit Ex VAT
Soldering 50Ω Brass gold plated Plug, mount Brass gold plated PTFE 10GHz Screw-on SMC connector
Telegärtner 100024901 SMC plug Connector straight 1pc reliable
Telegärtner 100024901 SMC plug Connector straight 1pc reliable
Extended range
Order code: 07-6141
MPN: 100024901

8 available to back orderBack-order availability date - 12/01/2026
1+ £8.17
Price per unit Ex VAT
Crimp Plug, straight SMC connector
Telegärtner 100024905 SMC Connector Socket straight 50 Ω 1pc 10 GHz
Telegärtner 100024905 SMC Connector Socket straight 50 Ω 1pc 10 GHz
Extended range
Order code: 07-6142
MPN: 100024905

2 available to back orderBack-order availability date - 12/01/2026
1+ £13.20
Price per unit Ex VAT
Crimp 50Ω RG 178 U Brass gold plated Socket, straight 1.90mm Brass gold plated PTFE 4GHz Screw-on SMC connector
Telegärtner 100024906 SMC Connector Socket straight 50 Ω threaded 1pc
Telegärtner 100024906 SMC Connector Socket straight 50 Ω threaded 1pc
Extended range
Order code: 07-6143
MPN: 100024906

12 available to back orderBack-order availability date - 12/01/2026
1+ £10.97
Price per unit Ex VAT
Crimp 50Ω RG 316/U Brass gold plated Socket, straight 2.70mm Brass gold plated PTFE 10GHz Screw-on SMC connector


Trustpilot