Telegärtner RF Adaptors HDTV-BNC connector 612916

The Telegärtner connectors consist of a variety of straight 75 ohm BNC plug options designed for high-definition television applications.
Description Image Product Buy Qty Pricing (Ex VAT) Cable category Cable Ø Insulation material Manufacturer part # Max. frequency Misc Attribute Case material Connection Connector type Contact material Impedance RoHS-compliant Seal type Temperature Range Type
Telegärtner 100023473 HDTV-BNC Connector plug straight 75 Ω 1pc 4 GHz
Telegärtner 100023473 HDTV-BNC Connector plug straight 75 Ω 1pc 4 GHz
Standard range
Order code: 07-5867
MPN: 100023473

12 in stock, despatched in 4 working days
1+ £8.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Draka 1.6/7.3AF 10.10mm PTFE 100023473 4.5GHz 100023473 Brass nickel plated Crimp Plug, straight Brass gold plated 75Ω Yes Bayonet -40 - +155°C HDTV-BNC connector
Telegärtner 100023475 HDTV-BNC Connector plug straight 75 Ω bayonet 1pc
Telegärtner 100023475 HDTV-BNC Connector plug straight 75 Ω bayonet 1pc
Standard range
Order code: 07-5869
MPN: 100023475

10 in stock, despatched in 4 working days
1+ £6.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Draka 1.0/4.8 AF 6.75mm PE 100023475 4GHz 100023475 Brass nickel plated Crimp Plug, straight Brass gold plated 75Ω Yes Bayonet -40 - +155°C HDTV-BNC connector
Telegärtner 100023482 BNC Connector plug straight 75 Ω 1pc HDTV
Telegärtner 100023482 BNC Connector plug straight 75 Ω 1pc HDTV
Standard range
Order code: 07-5871
MPN: 100023482

3 in stock, despatched in 4 working days
1+ £6.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1.2L/4.8 Dz 7.10mm PE 100023482 4GHz 100023482 Brass nickel plated Crimp Plug, straight Brass gold plated 75Ω Yes Bayonet -40 - +155°C HDTV-BNC connector
Telegärtner 100023487 BNC Connector plug straight 75 Ω 1pc signal use
Telegärtner 100023487 BNC Connector plug straight 75 Ω 1pc signal use
Standard range
Order code: 07-5873
MPN: 100023487

4 in stock, despatched in 4 working days
1+ £6.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Draka 0.8/3.7 AF 5.90mm PE 100023487 4.5GHz 100023487 Brass nickel plated Crimp Plug, straight Brass gold plated 75Ω Yes Bayonet -40 - +155°C HDTV-BNC connector


Trustpilot