Telegärtner 100023827 TNC Connector straight 75Ω 1pc |
07-5975
|
|
8 available to back orderBack-order availability date - 14/01/2026
|
1+ £7.88
Price per unit Ex VAT
|
Crimp |
75Ω |
Connector, straight |
|
|
|
Telegärtner 100023897 N Connector Plug right angle 50 Ω 1pc |
07-5989
|
|
5 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.99
Price per unit Ex VAT
|
|
50Ω |
Plug, right angle |
|
|
|
Telegärtner 100024979 MCX Connector Plug straight 50 Ω 1pc |
07-6149
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
2+ £3.78
Price per unit Ex VAT
|
|
50Ω |
Plug, straight |
Crimp |
|
|
Telegärtner 100024980 MCX Connector plug right angle 50 Ω 1pc |
07-6150
|
|
7 available to back orderBack-order availability date - 14/01/2026
|
1+ £5.31
Price per unit Ex VAT
|
|
50Ω |
Plug, right angle |
Soldering |
RG 58 |
|
Telegärtner 100024983 MCX Connector Plug right angle 50 Ω 1pc |
07-6152
|
|
10 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.82
Price per unit Ex VAT
|
|
50Ω |
Plug, right angle |
|
|
|
Telegärtner 100024990 MCX Connector plug right angle 50 Ω 1pc |
07-6155
|
|
11 available to back orderBack-order availability date - 14/01/2026
|
1+ £5.56
Price per unit Ex VAT
|
|
50Ω |
Plug, right angle |
Soldering |
RG 58 |
|
Telegärtner 100025002 MCX Connector straight 50 Ω 1pc |
07-6159
|
|
6 available to back orderBack-order availability date - 14/01/2026
|
1+ £7.89
Price per unit Ex VAT
|
|
50Ω |
Connector, straight |
|
|
J01271A0181 |