Christmas Opening Hours and Delivery Dates here

Telegärtner RF Accessories BNC feedthrough 612852

The parts referenced are feedthrough sockets designed by Telegärtner that facilitate connections by allowing signals to pass through effectively in various electronic systems.
Description Image Product Buy Pricing (Ex VAT) Connector Type Impedance Max. frequency Type Case Material Insulation Material Seal type
Telegärtner 100023591 BNC feedthrough Socket bayonet coupled 1pc
Telegärtner 100023591 BNC feedthrough Socket bayonet coupled 1pc
Extended range
Order code: 07-5894
MPN: 100023591

7 available to back orderBack-order availability date - 11/01/2026
1+ £8.23
Price per unit Ex VAT
Adapter, flange 50Ω 4GHz BNC socket Brass nickel plated PTFE Bayonet
Telegärtner 100025073 Mini HD-BNC feedthrough Socket true 75 Ohm 1pc
Telegärtner 100025073 Mini HD-BNC feedthrough Socket true 75 Ohm 1pc
Extended range
Order code: 07-6162
MPN: 100025073

Available to back orderBack order, lead time 10 weeks
1+ £12.07
Price per unit Ex VAT
Adapter, hole mount 75Ω 4.5GHz BNC socket Brass nickel plated PTFE Bayonet
Telegärtner 100027519 BNC feedthrough Socket bayonet coupling 1pc
Telegärtner 100027519 BNC feedthrough Socket bayonet coupling 1pc
Extended range
Order code: 07-6217
MPN: 100027519

68 available to back orderBack-order availability date - 11/01/2026
1+ £6.48
Price per unit Ex VAT
Adapter, hole mount 50Ω 4GHz BNC socket Brass nickel plated PTFE Bayonet


Trustpilot