Christmas Opening Hours and Delivery Dates here
Telegärtner 100027575 Mini-UHF plug right angle 50 Ω 2.5 GHz 1pc

Image Representative of Range

Telegärtner 100027575 Mini-UHF plug right angle 50 Ω 2.5 GHz 1pc

Order Code:

07-6219

Brand: Telegartner MPN: 100027575 EAN-13: 2050003476676
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Telegärtner Mini-UHF connector plug, part number 100027575, is a right angle 50 O coaxial connector suitable for high-frequency applications. This compact connector is ideal for connecting antennas and other RF equipment where space is limited. Its robust design ensures reliable performance in telecommunication and data communication systems.
Type Mini-UHF connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Max. frequency 2.5GHz
Seal type Screw-on
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot