Christmas Opening Hours and Delivery Dates here
Telegärtner 100024981 MCX Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024981 MCX Connector plug right angle 50 Ω 1pc

Order Code:

07-6151

Brand: Telegartner MPN: 100024981 EAN-13: 4018359202859
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

The Telegärtner MCX connector, part number 100024981, is a right-angle plug designed for 50 O impedance applications. It features a high-frequency coaxial design, suitable for use in antenna and RF equipment connections. Common applications include telecommunications, broadcasting, and network communications.
Type MCX connector
Impedance 50Ω
Connector Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot