Christmas Opening Hours and Delivery Dates here
Telegärtner 100023795 TNC Connector Socket straight 50 Ω 1 piece threaded

Image Representative of Range

Telegärtner 100023795 TNC Connector Socket straight 50 Ω 1 piece threaded

Order Code:

07-5967

Brand: Telegartner MPN: 100023795 EAN-13: 4018359192808
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Telegärtner TNC connector, model 100023795, is a straight socket designed for 50 O impedance. It is ideal for use in high-frequency applications, such as RF and antenna connections. This connector is typically employed in telecommunications, broadcasting, and other electronic equipment requiring reliable coaxial connections.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot