Telegärtner 100023577 BNC Socket built-in 75 Ω bayonet coupling 1pc

Image Representative of Range

Telegärtner 100023577 BNC Socket built-in 75 Ω bayonet coupling 1pc

Order Code:

07-5889

Brand: Telegartner MPN: 100023577 EAN-13: 4018359105693
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Telegärtner BNC connector socket, part number 100023577, is designed for built-in applications and operates at 75 ohms. Known for its high-frequency capabilities, this connector is suitable for coaxial cable connections in telecommunications and broadcasting equipment. Its reliable performance makes it ideal for professional audio and video applications.
Type BNC connector
Impedance 75Ω
Contact Termination Soldering
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.85 m
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot