Christmas Opening Hours and Delivery Dates here
Telegärtner 100023376 BNC Connector Socket horizontal mount 50 Ω 1pc

Image Representative of Range

Telegärtner 100023376 BNC Connector Socket horizontal mount 50 Ω 1pc

Order Code:

07-5840

Brand: Telegartner MPN: 100023376 EAN-13: 2050003448437
Qty Unit Price (Ex VAT)
1+ £16.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Telegärtner BNC connector, model 100023376, is a horizontal mount socket designed for 50 O impedance. This connector is ideal for high-frequency applications and is typically used in HF equipment and antenna systems. Its robust design ensures reliable connections in telecommunications and broadcast installations.
Type BNC connector
Impedance 50Ω
Contact Termination Solder pins
Case Material Brass nickel plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot