Christmas Opening Hours and Delivery Dates here
Telegärtner 100023368 BNC Connector Socket horiz. mount 50 Ω 1pc

Image Representative of Range

Telegärtner 100023368 BNC Connector Socket horiz. mount 50 Ω 1pc

Order Code:

07-5838

Brand: Telegartner MPN: 100023368 EAN-13: 4018359102630
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Telegärtner BNC connector, model 100023368, is a horizontal mount socket designed for 50 O impedance. It is typically used in high-frequency applications like antennas and coaxial connections. This connector is suitable for various communication and broadcast equipment.
Type BNC connector
Impedance 50Ω
Contact Termination Solder pins
Case Material Brass nickel plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Front panel thickness 5.5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot