Christmas Opening Hours and Delivery Dates here
Telegärtner 100012921 Coax Cable RG58 50Ω 4.9mm black Per Metre

Image Representative of Range

Telegärtner 100012921 Coax Cable RG58 50Ω 4.9mm black Per Metre

Order Code:

07-5686

Brand: Telegartner MPN: 100012921 EAN-13: 2050003441797
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
61 available to back orderBack-order availability date - 13/01/2026

Telegärtner's coaxial cable features a 4.90 mm outside diameter and an impedance of 50 O. It is available in black and sold per metre, making it versatile for custom lengths. Typically used in television, satellite, and antenna applications, it is ideal for reliable signal transmission.
Insulation Material Polyvinyl Chloride (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot