Telegärtner 100007427 Sensor/actuator Connector M12 Socket 8 pins

Order Code:

07-5629

Brand: Telegartner MPN: 100007427 EAN-13: 4018359449094
Qty Unit Price (Ex VAT)
1+ £27.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Telegärtner M12 Socket is a sensor/actuator connector with 8 pins, designed for secure and reliable connections. It is ideal for industrial automation systems, offering robust performance in demanding environments. This built-in connector ensures efficient data and power transmission in various sensor and actuator applications.
Type Socket, built-in
Number of Contacts 8
Coding X
Colour Metal
Connection Soldering
Connection side A M12 socket, built-in
Connection side B Customisable
Contact Material Phosphor bronze gold plated
Max. temperature 85°C
Min. temperature -40°C
Seal type Push-Pull
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot