Easter Opening Hours and Delivery Dates here

Teledyne T3DSO1204 200MHz 4-Ch Digital Storage Oscilloscope 1GS/s 14Mp

Order Code:

10-7795

Brand: Teledyne LeCroy MPN: T3DSO1204 EAN-13: 4053199907892
Qty Unit Price (Inc VAT)
1+ £1561.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Teledyne LeCroy T3DSO1204 is a digital storage oscilloscope with a bandwidth of 200 MHz and a sampling rate of 1 GS/s. It features an 8-bit resolution with 14 Mpts memory, designed for accurately capturing and analysing electrical signals. Ideal for engineers and technicians, it is commonly used in electronics troubleshooting, design, and testing applications.
No. of Channels 4
Bandwidth 200MHz
Type Digital
Screen Size TFT-LCD 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 14Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 151 x 312 x 132.6 mm
Height 132.6mm
Input coupling DC AC GND
Input Impedance 1MΩ
Input Voltage 240V
Length 151mm
Oscilloscope features Digital storage (DSO)
Power supply (details) 100-240 VAC 50/60/400 Hz
Reading category CAT II
Resolution 8Bit
Time base 1.0 ns/div - 100 s/div
Vertical deflection 500 μV/DIV - 10 V/div
Width 312mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot