Easter Opening Hours and Delivery Dates here

Teledyne LeCroy T3DSO1104HD T3DSO1000HD Oscilloscope 100MHz 4-Channel 12-bit

Order Code:

10-7794

Brand: Teledyne LeCroy MPN: T3DSO1104HD EAN-13: 2050010567497
Qty Unit Price (Inc VAT)
1+ £2327.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy T3DSO1104HD is a digital storage oscilloscope with a 100 MHz bandwidth and four channels, capable of a 2 GS/s sampling rate. It is ideal for analysing complex electronic signals and troubleshooting in both laboratory and field settings. The oscilloscope is commonly used in engineering, design, and educational applications for precise signal measurement and analysis.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Screen Size TFT LCD 1024 x 600 pixels
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 200Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 317.20 x 149 x 236 mm
Height 236mm
Input coupling DC AC GND
Input Voltage 240V
Length 317.20mm
Oscilloscope features Digital storage (DSO)
Width 149mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot