Christmas Opening Hours and Delivery Dates here

Teledyne LeCroy T3DSO1102 Digital Oscilloscope 100MHz 1GSa/s 14Mpts

Order Code:

10-7792

Brand: Teledyne LeCroy MPN: T3DSO1102 EAN-13: 4053199907960
Qty Unit Price (Inc VAT)
1+ £1006.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Teledyne LeCroy's T3DSO1102 is a digital storage oscilloscope offering a bandwidth of 100 MHz and a sampling rate of 1 GS/s. It features a memory depth of 14 MP and an 8-bit resolution, designed for precise electronic measurements. Typical applications include electronic circuit analysis, troubleshooting, and debugging in both educational and professional environments.
Bandwidth 100MHz
Type Digital
Screen Size TFT-LCD 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 14Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 151 x 312 x 132.6 mm
Height 132.6mm
Input coupling DC AC GND
Input Impedance 1MΩ
Input Voltage 240V
Length 151mm
Number of Analogue Inputs 2
Oscilloscope features Digital storage (DSO)
Power supply (details) 100-240 VAC 50/60/400 Hz
Reading category CAT II
Resolution 8Bit
Time base 1.0 ns/div - 100 s/div
Vertical deflection 500 μV/DIV - 10 V/div
Width 312mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot