Teledyne LeCroy HDO4104 High Definition 1GHz 4 Channel Oscilloscope

Order Code:

86-3149

Brand: LeCroy MPN: HDO4104

Discontinued


The Teledyne LeCroy HDO4104 500MHz 4 Channel Oscilloscope combines the HD4096 high definition 12-bit technology, with long memory, a compact form factor, 12.1 inch touch screen display and powerful debug tools, the HDO4104 is the ideal oscilloscope for precise measurements and quick debug.


  • 12-bit ADC resolution, up to 15-bit with enhanced resolution
  • 200MHz, 350MHz, 500MHz, 1GHz bandwidths
  • Long memory - up to 50Mpts/Ch
  • 12.1 inch touch screen display
  • Multi-language user interface
  • WaveScan - advanced search and find
  • LabNotebook documentation and report generation
  • History Mode - waveform playback
  • Spectrum analyzer mode
  • Power analysis software
  • Serial data trigger and decode
No. of Channels 4
Bandwidth 1000MHz
Accuracy ±0.5%

Trustpilot