Teledyne LeCroy HDO4034 High Definition 350MHz 4 Channel Oscilloscope

Order Code:

86-3147

Brand: LeCroy MPN: HDO4034

Discontinued


The HD403424 high definition technology enables capture and display of signals up to 1GHz with high sample rate and 16 times more resolution
The Large 12.1 inch Touch Screen of the Teledyne LeCroy HDO4034 makes navigating complicated user interfaces a thing of the past, thanks to the large touch screen display. The user interface was designed for touch screens which make navigating extremely intuitive. Every aspect of the interface is touchable making channel, timebase and trigger settings only one touch away.


  • 12-bit ADC resolution, up to 15-bit with enhanced resolution
  • 200MHz, 350MHz, 500MHz, 1GHz bandwidths
  • Long memory - up to 50Mpts/Ch
  • 12.1 inch touch screen display
  • Multi-language user interface
  • WaveScan - advanced search and find
  • LabNotebook documentation and report generation
  • History Mode - waveform playback
  • Spectrum analyzer mode
  • Power analysis software
  • Serial data trigger and decode
No. of Channels 4
Bandwidth 350MHz
Accuracy ±0.5%

Trustpilot