Teledyne LeCroy HDO4024 High Definition 200MHz 4 Channel Oscilloscope

Order Code:

86-3145

Brand: LeCroy MPN: HDO4024

Discontinued


Combining Teledyne LeCroy's HD4024 high definition 12-bit technology, with long memory, a compact form factor, 12.1 inch touch screen display and powerful debug tools, the HDO4024 is the ideal oscilloscope for precise measurements and quick debug.

With tools such as WaveScan search and find, LabNotebook report generator, and history mode help identify and isolate problems for faster troubleshooting.


  • 12-bit ADC resolution, up to 15-bit with enhanced resolution
  • 200MHz, 350MHz, 500MHz, 1GHz bandwidths
  • Long memory - up to 50Mpts/Ch
  • 12.1 inch touch screen display
  • Multi-language user interface
  • WaveScan - advanced search and find
  • LabNotebook documentation and report generation
  • History Mode - waveform playback
  • Spectrum analyzer mode
  • Power analysis software
No. of Channels 4
Bandwidth 200MHz
Accuracy ±0.5%

Trustpilot