Tektronix THS3024-TK 4 Channel Hand Held Oscilloscope 200 MHz

Order Code:

63-4221

Brand: Tektronix MPN: THS3024-TK EAN-13: 4016138726374

Discontinued


The Tektronix THS3024-TK is a Handheld Oscilloscope with 200MHz bandwidth, 4-channels, and 5GS/s maximum sample rate. No other oscilloscope offers as much bandwidth and sample rate in a portable handheld form factor. The oscilloscope is supplied with the Optional Travel Kit (TK version) and includes a hard sided carry case for your instrument, accessories, and storage space for a laptop PC.

The THS3024-TK has 10,000 points record length per channel, enabling you to capture more signal information at higher sample rates to clearly see signal details. For applications where it is important to measure slow changing signals over long time periods, the Oscilloscope offers Roll Mode that extends the record length to 30,000 points of signal information.

To enable floating measurements, the THS3024-TK is architecturally different than most other oscilloscopes. All input channels are fully isolated from the main chassis and from each other. Additionally the power adaptor and USB interface are fully isolated to ensure safe measurements and eliminates the risk of unintentional grounding or accidental short circuits. When configured with the proper probes you can be assured you will be able to make quick, safe, and accurate measurements.

The THS3024-TK is packed with analysis tools to help you validate your device's operation and identify issues quickly. With waveform math, you can add, subtract, or multiply any of your signals to investigate instantaneous power or look at gain. Vertical and horizontal cursors allow you to look at a specific point on your waveform for accurate measurements of voltage, current, time, or frequency. With 21 automated measurements, you can make common measurements quickly and accurately.

Applications: Embedded Analogue and Digital Design, Power Devices, Power Electronics, Automotive, Avionics Design and Maintenance, Industrial Equipment Design and Installation and Field Test and Service.


  • Maximum sample rates up to 5GS/s and 200ps resolution
  • 4 fully isolated and floating channels, 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
  • 21 automatic measurements
  • Waveform math and FFT spectral analysis
  • Volts, time, frequency, watts cursor measurements
  • Measurement data logging with TrendPlot™
  • Waveform pass/fail limit testing
  • Automatic 100 display screens recorder
  • 153mm bright colour display
  • USB device and host support
  • 7 hours of continuous battery operation
  • Supplied with 4-Channels
  • Supplied with 200MHz Bandwidth
  • Supplied with the optional travel kit (TK version)
  • Manufacturer's part: Tektronix THS3024-TK

Tektronix technical partner


No. of Channels 4
Bandwidth 200MHz
Accuracy 2.1%
Type Oscilloscope

Trustpilot