Christmas Opening Hours and Delivery Dates here
Tektronix THP0301-Y Oscilloscope Probe Yellow 300 MHz 10:1 300V

Tektronix THP0301-Y Oscilloscope Probe Yellow 300 MHz 10:1 300V

Order Code:

63-4480

Brand: Tektronix MPN: THP0301-Y EAN-13: 4016138726381

Discontinued


The Tektronix THP0301-Y is a Passive 10x Voltage Probe from the THP0301 Series. This Yellow 300MHz probe is for use with the THS3000 Series oscilloscopes and is colour coded to match the oscilloscope's channel input connectors, front-panel channel selector buttons, and the displayed waveforms.

The THP0301-Y probe has a CAT III safety rating which matches the safety rating on the THS3000 Series oscilloscopes enabling you to safely measure voltage ranges from mV to kV. You will be able to measure anything from micro-electronics to heavy-duty medium voltage electrical applications, making it possible to obtain accurate measurements in mixed signal environments with separate ground references.

Applications: Low Frequency Computer and Telecom Measurements, Power Supplies, Low-Frequency amplifiers, Inverter Design and Power Conversion.


  • 300MHz bandwidth for the THS3000 series handheld oscilloscopes
  • 10x attenuation
  • Supplied in lengths of 1.2m
  • Supplied in Yellow
  • Manufacturer's part: Tektronix THP0301-Y

Tektronix technical partner


Type Probe
Bandwidth DC to 300MHz

Trustpilot