Tektronix TBS2074 4 Channel Digital Storage Oscilloscope 70MHz

Tektronix TBS2074 4 Channel Digital Storage Oscilloscope 70MHz

Order Code:

52-1238

Brand: Tektronix MPN: TBS2074

Discontinued


This 4-channel digital storage oscilloscope from the Tektronix TBS2000 series offers a 9-inch WVGA display, 20 million point record length and a 1GS/s sample rate to enable you to capture and display more of the signal and evaluate designs more effectively.

The TBS2000 series is designed for easy operation and hands-on learning with dedicated controls to provide quick access to important settings, so you can evaluate signals faster. Unlike many other oscilloscopes the TBS2000 series gives 10 vertical and 15 horizontal divisions so you get to see more of the signal.

The display also offers more room for measurement results and menu information.


  • 70 MHz bandwidth
  • 20 M record length on all channels
  • TekVPI probe interface supports active, differential, and current probes with automatic scaling and units
  • 32 automated measurements and FFT function for thorough waveform analysis
  • HelpEverywhere provides helpful on-screen tips
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • USB 2.0 host port on front panel for quick and easy data storage
  • Wi-Fi interface provides wireless communications capability support
  • USB 2.0 device port on rear panel for easy connection to a PC
  • LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
  • Courseware function presents lab exercise guidance on the display
  • Fully compatible with TekSmartLab lab management software for education
  • 5 year warranty
  • Dimensions 412.8 x 201.5 x 128.1mm
  • Manufacturer's part TBS2074

Tektronix technical partner


No. of Channels 4
Bandwidth 70MHz
Accuracy ±4%

Trustpilot