Tektronix TBS1202B 2 Channel Digital Storage Oscilloscope 200MHz

Order Code:

55-8781

Brand: Tektronix MPN: TBS1202B EAN-13: 4016138889505

Discontinued


The Tektronix TBS1202B is a 2-Channel Digital Storage Oscilloscope from the TBS1000B Series. This oscilloscope will provide you with affordable performance in a compact design. The TBS1202B is the only 2-channel oscilloscope in its class that is designed for extensive monitoring and analysis activities. Versatile features like 34 automated measurements, up to 200MHz bandwidth, limit testing, data logging, dual channel frequency counters, waveform trending and up to 2GS/s sample rate puts the TBS1202B in a class all its own, and helps you get more done, in less time.

Usually, entry-level instruments are as light in features as they are in price. But the Tektronix TBS1202 is not a usual instrument. It is ideal for students, hobbyists or any person or organisation on a tight budget, the TBS1202B oscilloscope delivers outstanding performance, including best-in-class digital real-time sampling, pass/fail testing, and familiar, easy-to-use controls. All at a price that's equally impressive.

What's in the box?
The Tektronix TBS1202B, Power cord, Traceable certificate of calibration, Printed documentation (Installation and safety manual), CD with customer documentation (including detailed user manuals), and 5-year warranty.


  • 2-channel model
  • Up to 2GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Integrated Courseware feature (EDU Models only)
  • Dual channel frequency counter
  • Multiple-language user interface
  • Small footprint and lightweight
  • Advanced triggers including pulse and line-selectable video triggers
  • Built-in waveform limit and trend plot testing
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Type: Digital Storage Oscilloscope
  • Supplied in 200MHz bandwidth
  • Manufacturer's part: TBS1202B

Tektronix technical partner


No. of Channels 2
Bandwidth 200MHz
Accuracy ±3%

Trustpilot