The Tektronix DPO4054B is a 4-Channel Mixed Signal Oscilloscope with a built in spectrum analyser. The oscilloscope can analyse up to 4 analogue signals to quickly find and diagnose problems in complex designs. The DPO4054B has a bandwidth of 500MHz on all channels to ensure you have the performance you need to see fast changing signal details.
To capture long windows of signal activity while maintaining fine timing resolution, the DPO4054B offers deep record length of up to 20m points standard on all channels. The Wave Inspector® controls the rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis.
These oscilloscope offers a robust set of features to speed every stage of debugging your design, from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analysing its characteristics and your device's behaviour.
The DPO4054B has the industry's most complete visualisation of signals, providing fast insight into the real operation of your device. A fast waveform capture rate, greater than 50,000 waveforms per second, enables you to see glitches and other infrequent transients within seconds, revealing the true nature of device faults.
The DPO4054B includes four low capacitance probes for accurate signal capture. These industry first high impedance passive voltage probes have less than 4pF of capacitive loading to minimise the effect of the probe on your circuit's operation, offering the performance of an active probe with the flexibility of a passive probe.
- Up to 2.5GS/s sample rate on all channels
- Up to 20M record length on all channels
- >270,000wfm/s maximum waveform capture rate
- Suite of advanced triggers
- Wave Inspector® controls provide easy navigation and automated search of waveform data
- 42 automated measurements, and FFT analysis for simplified waveform analysis
- TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
- 264mm bright XGA colour display
- Small footprint and lightweight, 147mm deep and 5kg
- Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage and connecting a USB keyboard
- USB 2.0 device port on the rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
- Integrated 10/100/1000BASE-T Ethernet port for network connection and video out port to export the oscilloscope display to a monitor or projector
- Supplied with 500MHz bandwidth
- Supplied with 4 analogue channels
- Manufacturer's part: Tektronix DPO4054

| Type |
Oscilloscope |
| Accuracy |
1.5% |
| Bandwidth |
500MHz |
| Number of Channels |
4 |