The Tektronix DPO2002B is a 2-channel Digital Phosphor Oscilloscope offering up to 70MHz bandwidth and 1GS/s sample rate, and delivers advanced debug features at an entry-level price.
To capture long windows of signal activity while maintaining fine timing resolution, the Tektronix DPO2002B offers a deep record length of 1M points standard on all channels.
The Wave Inspector controls of the Tektronix DPO-2002B for rapid waveform navigation and automated serial and parallel bus analysis, the Tektronix DPO2002B Oscilloscope from Tektronix provides the feature rich tools you need to simplify and speed debug of your complex design.
With a waveform capture rate of 5,000wfm/s, the Tektronix DPO2000B gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.
The Teltronix DPO2002/B 70MHz, 2 Channel Oscilloscope offers a robust set of features to speed every stage of debugging your design, from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analyzing its characteristics and your device's behaviour.
- 70MHz Bandwidth
- 2 Analogue Channel
- 1GS/s Sample Rate on All Channels
- 1 Megapoint Record Length on All Channels
- 5,000wfm/s Maximum Waveform Capture Rate
- Suite of Advanced Triggers
- Wave Inspector Controls Provide Easy Navigation and Automated Search of Waveform Data
- Automated Serial Triggering, Decode, and Search Options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
- FilterVu Variable Low-pass Filter Allows for Removal of Unwanted Signal Noise while still Capturing High-frequency Events
- 29 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
- TekVPI Probe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
- 7 inch (180 mm) Widescreen TFT-LCD Color Display
- USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage
- USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or Direct Printing to a PictBridge-compatible Printer
- Optional 10/100 Ethernet Port for Network Connection and Video Out Port to Export the Oscilloscope Display to a Monitor or Projector
- Small Footprint and Lightweight
- Five-year warranty
- Manufacturer's part: Tektronix DPO2002B 2-channel Oscilloscope

| No. of Channels |
2 |
| Bandwidth |
70MHz |
| Accuracy |
±3% |