Techna JTEC2D16 Jtec 10ka Mcb Double Pole Type D 16a

Techna JTEC2D16 Jtec 10ka Mcb Double Pole Type D 16a

Order Code:

28-5064

Brand: Techna MPN: JTEC2D16

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC in a single pole and 400V DC with two poles in series configuration.


  • Supplied as 16A
  • Supplied in trip Curve D
  • Supplied in 2-pole version
  • Type D = 10 x In - 20 x In short circuit trip where In = rated current
Type MCB
Current Ratng 16A
Mounting DIN Rail
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve D
Voltage Rating 220V

Accessories


Trustpilot