Easter Opening Hours and Delivery Dates here
Techna JTEC2B10 Jtec 10ka Mcb Double Pole Type B 10a

Techna JTEC2B10 Jtec 10ka Mcb Double Pole Type B 10a

Order Code:

28-5037

Brand: Techna MPN: JTEC2B10

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC in a single pole and 400V DC with two poles in series configuration.


  • Supplied as 10A
  • Supplied in trip Curve B
  • Supplied in 2-pole version
  • Type B = 3 x In - 5 x In short circuit trip where In = rated current
Type MCB
Current Ratng 10A
Mounting DIN Rail
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve B
Voltage Rating 220V

Questions

*Question functionality currently disabled
Friday, April 15, 2016 | Question by: Rapid Customer | Product code: 28-5037
Q. Hi there, can you please tell me if these are suitable for 220V AC systems? Thanks. James.
A. Hi James, thank you for your question. The manufacturer only states these are suitable for DC applications, please see the data sheet.

Accessories

You may also like


Trustpilot