TE Connectivity RNF-100-3/4-X Heatshrink Clear 19.10mm-9.50mm 2:1 1.2m

TE Connectivity RNF-100-3/4-X Heatshrink Clear 19.10mm-9.50mm 2:1 1.2m

Order Code:

13-0851

Brand: TE Connectivity MPN: RNF-100-3/4-X EAN-13: 2050003607926

Discontinued


TE Connectivity's RNF-100-3/4-X is a clear heat shrink tubing without adhesive featuring a shrinkage ratio of 2:1. The tubing has a starting diameter of 19.10 mm, shrinking down to 9.50 mm, and is available in lengths of 1.2 meters. It is commonly used for insulation, protection, and strain relief in electrical and electronic components.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Clear
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot