Christmas Opening Hours and Delivery Dates here
TE Connectivity RNF-100-3/16-4 Heatshrink Yellow 2:1 Shrink, 1.2 m, 4.8 mm

TE Connectivity RNF-100-3/16-4 Heatshrink Yellow 2:1 Shrink, 1.2 m, 4.8 mm

Order Code:

13-0846

Brand: TE Connectivity MPN: RNF-100-3/16-4 EAN-13: 2050003607896

Discontinued


TE Connectivity's RNF-100-3/16-4 is a heat shrink tubing without adhesive, available in yellow. It has a 2:1 shrinkage ratio, reducing from 4.80 mm to 2.40 mm over a length of 1.2 m. Typical applications include electrical insulation, strain relief, and environmental protection of wire connections.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot